
40 PR (PRINTED) X 1" | |
|---|---|
DigiKey Part Number | 3M41B-ND |
Manufacturer | |
Manufacturer Product Number | 40 PR (PRINTED) X 1" |
Description | TAPE ANTISTATIC CLR/BLK 1"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Antistatic - ESD Symbols Tape Acrylic Adhesive Clear, Black Print 1.00" (25.40mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Antistatic - ESD Symbols | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0022" (2.2 mils, 0.056mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 216' (66.0m) 72 yds | |
Color | Clear, Black Print | |
Usage | Anti-Static | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 771,39000 Kč | 1 771,39 Kč |
| 18 | 1 288,25056 Kč | 23 188,51 Kč |
| 27 | 1 235,67778 Kč | 33 363,30 Kč |
| 54 | 1 175,89574 Kč | 63 498,37 Kč |
| Unit Price without VAT: | 1 771,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 143,38190 Kč |



