
40PR* ,3"CORE,1/4"X72YDS | |
|---|---|
DigiKey Part Number | 3M159187-ND |
Manufacturer | |
Manufacturer Product Number | 40PR* ,3"CORE,1/4"X72YDS |
Description | TAPE ANTISTAT CLR/BLK 1/4"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Antistatic - ESD Symbols Tape Acrylic Adhesive Clear, Black Print 0.25" (6.35mm) 1/4" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Antistatic - ESD Symbols | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0022" (2.2 mils, 0.056mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 216' (66.0m) 72 yds | |
Color | Clear, Black Print | |
Usage | Anti-Static | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,56000 Kč | 512,56 Kč |
| 10 | 392,03300 Kč | 3 920,33 Kč |
| 36 | 340,85583 Kč | 12 270,81 Kč |
| 72 | 317,00278 Kč | 22 824,20 Kč |
| 108 | 304,15019 Kč | 32 848,22 Kč |
| 252 | 293,55536 Kč | 73 975,95 Kč |
| Unit Price without VAT: | 512,56000 Kč |
|---|---|
| Unit Price with VAT: | 620,19760 Kč |


