
3811/20 100 | |
|---|---|
DigiKey Part Number | 3M157926-100-ND 19-3811/20100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3811/20 100 |
Description | CBL RIBN 20COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 20 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 1.000" (25.40mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 20 | Ratings UL Style 20462 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 26 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 34 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 5 | 46,02800 Kč | 230,14 Kč |
| 10 | 41,72300 Kč | 417,23 Kč |
| 25 | 36,63720 Kč | 915,93 Kč |
| 50 | 33,20200 Kč | 1 660,10 Kč |
| 100 | 30,08800 Kč | 3 008,80 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 31,29330 Kč | 3 129,33 Kč |
| 200 | 28,37250 Kč | 5 674,50 Kč |
| 300 | 26,80183 Kč | 8 040,55 Kč |
| 500 | 24,95696 Kč | 12 478,48 Kč |
| 700 | 23,81983 Kč | 16 673,88 Kč |
| 1 000 | 22,67847 Kč | 22 678,47 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |





