
3542 MC005 | |
|---|---|
DigiKey Part Number | 3542MC005-ND |
Manufacturer | |
Manufacturer Product Number | 3542 MC005 |
Description | CBL RIBN 20COND 0.045 MULTI 100' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 20 Conductors 0.045" (1.14mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.044" (1.12mm) |
Packaging Spool | Ribbon Width 0.880" (22.35mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 600 V |
Number of Conductors 20 | Qualification MIL-DTL-16878/1 Type B |
Pitch | Operating Temperature -20°C ~ 105°C |
Length 100.0' (30.48m) | Ratings UL Style 2713 |
Wire Gauge 24 AWG | Conductor Material Copper, Tinned |
Conductor Strand 19 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 235,93560 Kč | 23 593,56 Kč |
| 200 | 214,25310 Kč | 42 850,62 Kč |
| 300 | 202,62300 Kč | 60 786,90 Kč |
| 500 | 189,00090 Kč | 94 500,45 Kč |
| 700 | 180,61970 Kč | 126 433,79 Kč |
| 1 000 | 172,22119 Kč | 172 221,19 Kč |
| Unit Price without VAT: | 235,93560 Kč |
|---|---|
| Unit Price with VAT: | 285,48208 Kč |



