
3801/24 100 | |
|---|---|
DigiKey Part Number | 3M157957-100-ND 19-3801/24100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3801/24 100 |
Description | CBL RIBN 24COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 24 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 24 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.039" (0.99mm) | |
Ribbon Width | 1.200" (30.48mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 5 | 35,19200 Kč | 175,96 Kč |
| 10 | 31,93800 Kč | 319,38 Kč |
| 25 | 28,04480 Kč | 701,12 Kč |
| 50 | 25,41600 Kč | 1 270,80 Kč |
| 100 | 23,03060 Kč | 2 303,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,03060 Kč | 2 303,06 Kč |
| 200 | 20,87935 Kč | 4 175,87 Kč |
| 300 | 19,72133 Kč | 5 916,40 Kč |
| 500 | 18,36108 Kč | 9 180,54 Kč |
| 700 | 17,52193 Kč | 12 265,35 Kč |
| 1 000 | 16,67955 Kč | 16 679,55 Kč |
| 2 500 | 14,72279 Kč | 36 806,97 Kč |
| 5 000 | 14,21985 Kč | 71 099,25 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |






