
3756/10 100 | |
|---|---|
DigiKey Part Number | ME10G-100-ND |
Manufacturer | |
Manufacturer Product Number | 3756/10 100 |
Description | CBL RIBN 10COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.025" (0.64mm) |
Packaging Spool | Jacket (Insulation) Material Thermoplastic Elastomer (TPE) |
Part Status Active | Voltage 150 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 10 | Ratings UL Style 20297 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Blue |
Conductor Strand 7 Strands / 38 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 630,91000 Kč | 1 630,91 Kč |
| 2 | 1 478,47000 Kč | 2 956,94 Kč |
| 3 | 1 395,73667 Kč | 4 187,21 Kč |
| 5 | 1 297,97000 Kč | 6 489,85 Kč |
| 7 | 1 237,35286 Kč | 8 661,47 Kč |
| 10 | 1 176,22400 Kč | 11 762,24 Kč |
| Unit Price without VAT: | 1 630,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 973,40110 Kč |











