
3756/100 100 | |
|---|---|
DigiKey Part Number | 3M157848-100-ND 19-3756/100100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3756/100 100 |
Description | CBL RIBN 100COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 100 Conductors 0.025" (0.64mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 100 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 2.500" (63.50mm) | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 20297 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,06000 Kč | 178,06 Kč |
| 5 | 142,07200 Kč | 710,36 Kč |
| 10 | 128,76000 Kč | 1 287,60 Kč |
| 25 | 113,03640 Kč | 2 825,91 Kč |
| 50 | 102,44500 Kč | 5 122,25 Kč |
| 100 | 92,88680 Kč | 9 288,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 96,60130 Kč | 9 660,13 Kč |
| 200 | 87,65405 Kč | 17 530,81 Kč |
| 300 | 82,84760 Kč | 24 854,28 Kč |
| 500 | 77,21300 Kč | 38 606,50 Kč |
| 700 | 73,74347 Kč | 51 620,43 Kč |
| 1 000 | 70,26456 Kč | 70 264,56 Kč |
| Unit Price without VAT: | 178,06000 Kč |
|---|---|
| Unit Price with VAT: | 215,45260 Kč |



