
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | 25.0' (7.62m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 0.650" (16.51mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20596 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 771,33000 Kč | 771,33 Kč |
2 | 699,47000 Kč | 1 398,94 Kč |
3 | 660,45000 Kč | 1 981,35 Kč |
5 | 614,23600 Kč | 3 071,18 Kč |
7 | 585,53143 Kč | 4 098,72 Kč |
10 | 556,57800 Kč | 5 565,78 Kč |
25 | 488,71360 Kč | 12 217,84 Kč |
50 | 443,20000 Kč | 22 160,00 Kč |
100 | 402,26270 Kč | 40 226,27 Kč |
Unit Price without VAT: | 771,33000 Kč |
---|---|
Unit Price with VAT: | 933,30930 Kč |