Flat Ribbon Cable Gray 20 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3749/20 100

DigiKey Part Number
3M155953-100-ND
Manufacturer
Manufacturer Product Number
3749/20 100
Description
CBL RIBN 20COND 0.025 GRAY 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 20 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
20
Pitch
Length
100.0' (30.48m)
Wire Gauge
30 AWG
Conductor Strand
Solid
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.025" (0.64mm)
Ribbon Width
0.500" (12.70mm)
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Voltage
150 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 20297
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 428,75000 Kč2 428,75 Kč
22 201,51500 Kč4 403,03 Kč
32 078,19667 Kč6 234,59 Kč
51 932,60000 Kč9 663,00 Kč
71 842,38571 Kč12 896,70 Kč
101 751,46500 Kč17 514,65 Kč
251 538,94040 Kč38 473,51 Kč
501 396,78540 Kč69 839,27 Kč
1001 269,22030 Kč126 922,03 Kč
Manufacturers Standard Package
Unit Price without VAT:2 428,75000 Kč
Unit Price with VAT:2 938,78750 Kč
Alternate Length
CBL RIBN 20COND 0.025 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.025 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.025 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.025 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.025 GRAY 1'
In-Stock: 0
Unit Price: