


45120-010030-3749/20-D-3 | |
|---|---|
DigiKey Part Number | 3M15517-3M155953-3M15517-3-ND |
Manufacturer | |
Manufacturer Product Number | 45120-010030-3749/20-D-3 |
Description | DBL END CBL ASY 20POS SKT 3" |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,69000 Kč | 300,69 Kč |
| 10 | 255,56700 Kč | 2 555,67 Kč |
| 25 | 239,56200 Kč | 5 989,05 Kč |
| 50 | 228,12640 Kč | 11 406,32 Kč |
| 100 | 217,23900 Kč | 21 723,90 Kč |
| 250 | 204,31056 Kč | 51 077,64 Kč |
| Unit Price without VAT: | 300,69000 Kč |
|---|---|
| Unit Price with VAT: | 363,83490 Kč |


