


45120-010030-3749/20-D-6 | |
|---|---|
DigiKey Part Number | 3M15517-3M155953-3M15517-6-ND |
Manufacturer | |
Manufacturer Product Number | 45120-010030-3749/20-D-6 |
Description | DBL END CBL ASY 20POS SLT 6" |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,68000 Kč | 304,68 Kč |
| 10 | 258,92600 Kč | 2 589,26 Kč |
| 25 | 242,71160 Kč | 6 067,79 Kč |
| 50 | 231,12500 Kč | 11 556,25 Kč |
| 100 | 220,09470 Kč | 22 009,47 Kč |
| 250 | 207,25028 Kč | 51 812,57 Kč |
| Unit Price without VAT: | 304,68000 Kč |
|---|---|
| Unit Price with VAT: | 368,66280 Kč |


