
3749/12 100 | |
---|---|
DigiKey Part Number | 3M155950-100-ND |
Manufacturer | |
Manufacturer Product Number | 3749/12 100 |
Description | CBL RIBN 12COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 12 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 12 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 0.300" (7.62mm) | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 20297 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 496,64000 Kč | 1 496,64 Kč |
2 | 1 356,86500 Kč | 2 713,73 Kč |
3 | 1 280,90667 Kč | 3 842,72 Kč |
5 | 1 191,22600 Kč | 5 956,13 Kč |
7 | 1 135,56286 Kč | 7 948,94 Kč |
10 | 1 079,47300 Kč | 10 794,73 Kč |
25 | 948,17320 Kč | 23 704,33 Kč |
50 | 860,25820 Kč | 43 012,91 Kč |
100 | 781,28960 Kč | 78 128,96 Kč |
Unit Price without VAT: | 1 496,64000 Kč |
---|---|
Unit Price with VAT: | 1 810,93440 Kč |




