12 Position Cable Assembly Rectangular Socket to Socket 0.250' (76.20mm, 3.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Cable Assembly Rectangular Socket to Socket 0.250' (76.20mm, 3.00")
3M™ Wire-to-Board System, 450 Series Connector Animation

45112-010030-3749/12-D-3

DigiKey Part Number
3M15514-3M155950-3M15514-3-ND
Manufacturer
Manufacturer Product Number
45112-010030-3749/12-D-3
Description
DBL END CBL ASY 12POS SKT 3"
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Socket to Socket 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
12
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.250' (76.20mm, 3.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1269,40000 Kč269,40 Kč
10228,87800 Kč2 288,78 Kč
25214,53240 Kč5 363,31 Kč
50204,29380 Kč10 214,69 Kč
100194,54440 Kč19 454,44 Kč
250182,37268 Kč45 593,17 Kč
500181,08676 Kč90 543,38 Kč
Manufacturers Standard Package
Unit Price without VAT:269,40000 Kč
Unit Price with VAT:325,97400 Kč
Alternate Length
DBL END CBL ASY 12POS SKT 6"
In-Stock: 173
Unit Price: 271,71000 Kč