3659/50 300 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 2 646
Unit Price: 191,50000 Kč
Datasheet
Flat Ribbon Cable Black 50 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 300.0' (91.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3659/50 300

DigiKey Part Number
3659/50300-ND
Manufacturer
Manufacturer Product Number
3659/50 300
Description
CBL RIBN 50COND 0.05 BLACK 300'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Black 50 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 300.0' (91.44m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable, Round Jacket
Number of Conductors
50
Pitch
Length
300.0' (91.44m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
2.450" (62.23mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20267
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
60059,30115 Kč35 580,69 Kč
Unit Price without VAT:59,30115 Kč
Unit Price with VAT:71,75439 Kč
Alternate Length
CBL RIBN 50COND 0.05 BLACK 100'
In-Stock: 6
Unit Price: 10 723,47000 Kč
CBL RIBN 50COND 0.05 BLACK 1000'
In-Stock: 0
Unit Price: 55,31608 Kč
CBL RIBN 50COND 0.05 BLACK FEET
In-Stock: 477
Unit Price: 154,34000 Kč