Flat Ribbon Cable Black 50 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3659/50 100

DigiKey Part Number
3M157831-100-ND
Manufacturer
Manufacturer Product Number
3659/50 100
Description
CBL RIBN 50COND 0.05 BLACK 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Black 50 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable, Round Jacket
Number of Conductors
50
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
2.450" (62.23mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20267
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
110 723,47000 Kč10 723,47 Kč
29 717,03500 Kč19 434,07 Kč
39 173,04667 Kč27 519,14 Kč
58 532,28600 Kč42 661,43 Kč
78 136,09571 Kč56 952,67 Kč
107 737,57400 Kč77 375,74 Kč
Manufacturers Standard Package
Unit Price without VAT:10 723,47000 Kč
Unit Price with VAT:12 975,39870 Kč
Alternate Length
CBL RIBN 50COND 0.05 BLACK 1000'
In-Stock: 0
Unit Price: 55,31608 Kč
CBL RIBN 50COND 0.05 BLACK 300'
In-Stock: 0
Unit Price: 59,30115 Kč
CBL RIBN 50COND 0.05 BLACK FEET
In-Stock: 477
Unit Price: 154,34000 Kč