
3625/14 30M | |
|---|---|
DigiKey Part Number | 19-3625/1430M-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3625/14 30M |
Description | CBL RIBN 14COND 0.039 GRY METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 14 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | Enter Number of Meters in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.551" (14.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Spool Size | 98.4' (30.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 5 | 64,46400 Kč | 322,32 Kč |
| 10 | 58,45800 Kč | 584,58 Kč |
| 25 | 51,33600 Kč | 1 283,40 Kč |
| 50 | 46,51480 Kč | 2 325,74 Kč |
| 100 | 42,16190 Kč | 4 216,19 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |





