
3625/14 100M | |
|---|---|
DigiKey Part Number | 3M159008-ND |
Manufacturer | |
Manufacturer Product Number | 3625/14 100M |
Description | CBL RIBN 14COND 0.039 GRY 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 14 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | 328.1' (100.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.551" (14.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 854,74000 Kč | 4 854,74 Kč |
| 2 | 4 399,60500 Kč | 8 799,21 Kč |
| 3 | 4 153,05333 Kč | 12 459,16 Kč |
| 5 | 3 862,33000 Kč | 19 311,65 Kč |
| 7 | 3 682,35857 Kč | 25 776,51 Kč |
| 10 | 3 501,18600 Kč | 35 011,86 Kč |
| 25 | 3 078,15560 Kč | 76 953,89 Kč |
| 50 | 2 795,68220 Kč | 139 784,11 Kč |
| Unit Price without VAT: | 4 854,74000 Kč |
|---|---|
| Unit Price with VAT: | 5 874,23540 Kč |




