
3625/14 30M | |
|---|---|
DigiKey Part Number | 3M158032-30-ND |
Manufacturer | |
Manufacturer Product Number | 3625/14 30M |
Description | CBL RIBN 14COND 0.039 GRAY 98.4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 14 Conductors 0.039" (1.00mm) Flat Cable 98.4' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | 98.4' (30.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.551" (14.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 853,49000 Kč | 1 853,49 Kč |
| 2 | 1 680,15500 Kč | 3 360,31 Kč |
| 3 | 1 586,05000 Kč | 4 758,15 Kč |
| 5 | 1 474,94200 Kč | 7 374,71 Kč |
| 7 | 1 406,08571 Kč | 9 842,60 Kč |
| 10 | 1 336,62800 Kč | 13 366,28 Kč |
| 25 | 1 174,22480 Kč | 29 355,62 Kč |
| 50 | 1 065,52260 Kč | 53 276,13 Kč |
| 100 | 967,92170 Kč | 96 792,17 Kč |
| Unit Price without VAT: | 1 853,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 242,72290 Kč |





