



361-1"X60YD | |
|---|---|
DigiKey Part Number | 3M5609-ND |
Manufacturer | |
Manufacturer Product Number | 361-1"X60YD |
Description | TAPE GLASS CLOTH WHITE 1"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Glass Cloth Tape Silicone Thermosetting Adhesive White 1.00" (25.40mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Glass Cloth | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Glass Cloth | |
Thickness | 0.0075" (7.5 mils, 0.191mm) | |
Thickness - Adhesive | 0.0021" (2.1 mils, 0.053mm) | |
Thickness - Backing, Carrier | 0.0054" (5.4 mils, 0.140mm) | |
Width | 1.00" (25.40mm) | |
Length | 180' (55.0m) 60 yds | |
Color | White | |
Usage | High Temperature Adhesion | |
Temperature Range | -65°F ~ 450°F (-54°C ~ 232°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 826,26000 Kč | 3 826,26 Kč |
| 10 | 2 982,95500 Kč | 29 829,55 Kč |
| 36 | 2 774,94972 Kč | 99 898,19 Kč |
| Unit Price without VAT: | 3 826,26000 Kč |
|---|---|
| Unit Price with VAT: | 4 629,77460 Kč |











