14 (7 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3600B/14 100

DigiKey Part Number
3M157984-5-ND
Manufacturer
Manufacturer Product Number
3600B/14 100
Description
MULTI-PAIR 14COND 28AWG BEIGE 5'
Customer Reference
Detailed Description
14 (7 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.220" (5.59mm)
Mfr
Shield Type
Foil, Braid
Series
Length
5.00' (1.52m)
Packaging
Bulk
Jacket Color
Beige
Part Status
Discontinued at DigiKey
Voltage
30 V
Cable Type
Usage
Communication, Computer, Control
Number of Conductors
14 (7 Pair Twisted)
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/36
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 90%
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1547,42000 Kč547,42 Kč
10348,35700 Kč3 483,57 Kč
25298,59160 Kč7 464,79 Kč
50278,68540 Kč13 934,27 Kč
Manufacturers Standard Package
Unit Price without VAT:547,42000 Kč
Unit Price with VAT:662,37820 Kč
Alternate Length
MULTI-PAIR 14CON 28AWG BEI 100'
In-Stock: 0
Unit Price: 4 842,98000 Kč
MULTI-PAIR 14COND 28AWG BEIGE 1'
In-Stock: 0
Unit Price: 109,40000 Kč
MULTI-PAIR 14CON 28AWG BEIGE 10'
In-Stock: 0
Unit Price: 1 094,84000 Kč
MULTI-PAIR 14CON 28AWG BEI FOOT
In-Stock: 0
Unit Price: 94,49000 Kč
MULTI-PAIR 14CON 28AWG BEIGE 25'
In-Stock: 0
Unit Price: 2 737,09000 Kč