14 (7 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3600B/14 100

DigiKey Part Number
3M157984-10-ND
Manufacturer
Manufacturer Product Number
3600B/14 100
Description
MULTI-PAIR 14CON 28AWG BEIGE 10'
Customer Reference
Detailed Description
14 (7 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.220" (5.59mm)
Mfr
Shield Type
Foil, Braid
Series
Length
10.00' (3.05m)
Packaging
Bulk
Jacket Color
Beige
Part Status
Discontinued at DigiKey
Voltage
30 V
Cable Type
Usage
Communication, Computer, Control
Number of Conductors
14 (7 Pair Twisted)
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/36
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 90%
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 094,84000 Kč1 094,84 Kč
10696,71400 Kč6 967,14 Kč
25597,18320 Kč14 929,58 Kč
50557,37100 Kč27 868,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 094,84000 Kč
Unit Price with VAT:1 324,75640 Kč
Alternate Length
MULTI-PAIR 14CON 28AWG BEI 100'
In-Stock: 0
Unit Price: 4 842,98000 Kč
MULTI-PAIR 14COND 28AWG BEIGE 1'
In-Stock: 0
Unit Price: 109,40000 Kč
MULTI-PAIR 14COND 28AWG BEIGE 5'
In-Stock: 0
Unit Price: 547,42000 Kč
MULTI-PAIR 14CON 28AWG BEI FOOT
In-Stock: 0
Unit Price: 94,49000 Kč
MULTI-PAIR 14CON 28AWG BEIGE 25'
In-Stock: 0
Unit Price: 2 737,09000 Kč