
3600B/14 100 | |
|---|---|
DigiKey Part Number | 19-3600B/14100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3600B/14 100 |
Description | MULTI-PAIR 14CON 28AWG BEI FOOT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 (7 Pair Twisted) Conductor Cable Beige 28 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Beige |
Packaging Digi-Spool®, Continuous Spool | Voltage 30 V |
Part Status Active | Usage Communication, Computer, Control |
Number of Conductors 14 (7 Pair Twisted) | Jacket (Insulation) Thickness 0.0260" (0.660mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Spool Size 100.0' (30.5m) |
Jacket (Insulation) Diameter 0.220" (5.59mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 5 | 84,49600 Kč | 422,48 Kč |
| 10 | 80,46400 Kč | 804,64 Kč |
| 25 | 75,39960 Kč | 1 884,99 Kč |
| 50 | 71,75440 Kč | 3 587,72 Kč |
| 100 | 68,25400 Kč | 6 825,40 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |






