
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | 0.100" Wiremount Sockets | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 076,75000 Kč | 4 076,75 Kč |
| 5 | 3 778,81200 Kč | 18 894,06 Kč |
| 10 | 3 657,41600 Kč | 36 574,16 Kč |
| 25 | 3 502,99800 Kč | 87 574,95 Kč |
| Unit Price without VAT: | 4 076,75000 Kč |
|---|---|
| Unit Price with VAT: | 4 932,86750 Kč |






