


3517/16 100 | |
|---|---|
DigiKey Part Number | 3M157860-100-ND 19-3517/16100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3517/16 100 |
Description | CBL RIBN 16COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Flat Jacket | |
Number of Conductors | 16 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.110" (2.79mm) | |
Ribbon Width | 0.930" (23.62mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 2912 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,08000 Kč | 153,08 Kč |
| 5 | 122,20800 Kč | 611,04 Kč |
| 10 | 110,78500 Kč | 1 107,85 Kč |
| 25 | 97,25440 Kč | 2 431,36 Kč |
| 50 | 88,13700 Kč | 4 406,85 Kč |
| 100 | 79,90580 Kč | 7 990,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 79,90580 Kč | 7 990,58 Kč |
| 200 | 72,49665 Kč | 14 499,33 Kč |
| 300 | 68,51577 Kč | 20 554,73 Kč |
| 500 | 63,84736 Kč | 31 923,68 Kč |
| 700 | 63,72473 Kč | 44 607,31 Kč |
| Unit Price without VAT: | 153,08000 Kč |
|---|---|
| Unit Price with VAT: | 185,22680 Kč |




