


3517/16 100SF | |
|---|---|
DigiKey Part Number | MB16H-100-ND |
Manufacturer | |
Manufacturer Product Number | 3517/16 100SF |
Description | CBL RIBN 16COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Flat Jacket | |
Number of Conductors | 16 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.110" (2.79mm) | |
Ribbon Width | 0.930" (23.62mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 2912 | |
Features | Splice Free | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 971,30000 Kč | 12 971,30 Kč |
| 2 | 11 753,94500 Kč | 23 507,89 Kč |
| 3 | 11 096,32333 Kč | 33 288,97 Kč |
| 5 | 10 321,77600 Kč | 51 608,88 Kč |
| 7 | 9 843,02286 Kč | 68 901,16 Kč |
| 10 | 9 361,53800 Kč | 93 615,38 Kč |
| Unit Price without VAT: | 12 971,30000 Kč |
|---|---|
| Unit Price with VAT: | 15 695,27300 Kč |







