3425-7000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 5 711
Unit Price: 78,32000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3 866
Unit Price: 96,59000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 38,81335 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 46,03344 Kč
Datasheet
50 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3425-7000

DigiKey Part Number
3M158959-ND
Manufacturer
Manufacturer Product Number
3425-7000
Description
CONN RCPT 50P IDC 26-30AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
3425-7000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
26-30 AWG
Connector Type
Receptacle
Features
Closed End
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
50
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Gray
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1658620-0TE Connectivity AMP Connectors5 711ASC50H-ND78,32000 KčSimilar
1-1658623-0TE Connectivity AMP Connectors3 866ASC50B-ND96,59000 KčSimilar
1-499997-0TE Connectivity AMP Connectors0ASC50G-ND38,81335 KčSimilar
1-746290-0TE Connectivity AMP Connectors0ASN50A-ND46,03344 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1236,23000 Kč236,23 Kč
10200,74100 Kč2 007,41 Kč
300157,90287 Kč47 370,86 Kč
600150,37438 Kč90 224,63 Kč
1 200143,20601 Kč171 847,21 Kč
Manufacturers Standard Package
Unit Price without VAT:236,23000 Kč
Unit Price with VAT:285,83830 Kč