
1-499997-0 | |
|---|---|
DigiKey Part Number | ASC50G-ND |
Manufacturer | |
Manufacturer Product Number | 1-499997-0 |
Description | CONN RCPT 50P IDC 26-28AWG GOLD |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-499997-0 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Forked | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1658620-0 | TE Connectivity AMP Connectors | 5 711 | ASC50H-ND | 78,32000 Kč | Direct |
| 3425-6050 | 3M | 145 | 3M11943-ND | 241,48000 Kč | Similar |
| 3425-7050 | 3M | 146 | 3M157307-ND | 250,30000 Kč | Similar |





