1-746290-0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 3 866
Unit Price: 96,59000 Kč
Datasheet

Similar


3M
In Stock: 3 485
Unit Price: 55,85000 Kč
Datasheet

Similar


3M
In Stock: 629
Unit Price: 65,93000 Kč
Datasheet
50 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-746290-0

DigiKey Part Number
ASN50A-ND
Manufacturer
Manufacturer Product Number
1-746290-0
Description
CONN RCPT 50P IDC 26-28AWG GOLD
Customer Reference
Detailed Description
50 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
1-746290-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Obsolete
Wire Gauge
26-28 AWG
Connector Type
Receptacle
Features
Feed Through
Contact Type
Forked
Contact Finish
Gold
Number of Positions
50
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1658623-0TE Connectivity AMP Connectors3 866ASC50B-ND96,59000 KčDirect
89150-00013M3 485MSC50A-ND55,85000 KčSimilar
89150-01033M6293M155935-ND65,93000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes