
3365/60 100SF | |
|---|---|
DigiKey Part Number | 3365/60100SF-ND 19-3365/60100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/60 100SF |
Description | CBL RIBN 60COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 60 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 60 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 3.000" (76.20mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,71000 Kč | 90,71 Kč |
| 5 | 72,48600 Kč | 362,43 Kč |
| 10 | 65,72400 Kč | 657,24 Kč |
| 25 | 57,70240 Kč | 1 442,56 Kč |
| 50 | 52,28920 Kč | 2 614,46 Kč |
| 100 | 47,39460 Kč | 4 739,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 47,39460 Kč | 4 739,46 Kč |
| 200 | 42,98395 Kč | 8 596,79 Kč |
| 300 | 40,61293 Kč | 12 183,88 Kč |
| 500 | 37,83000 Kč | 18 915,00 Kč |
| 700 | 36,11506 Kč | 25 280,54 Kč |
| 1 000 | 34,39451 Kč | 34 394,51 Kč |
| 2 500 | 31,14818 Kč | 77 870,45 Kč |
| Unit Price without VAT: | 90,71000 Kč |
|---|---|
| Unit Price with VAT: | 109,75910 Kč |






