Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3365/34 300

DigiKey Part Number
3M157809-300-ND
19-3365/34300-DS-ND
Manufacturer
Manufacturer Product Number
3365/34 300
Description
CBL RIBN 34COND 0.05 GRAY 300'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
1.700" (43.18mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
34
Ratings
UL Style 2651
Pitch
Features
Zippable
Length
300.0' (91.44m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
10GOhm
Conductor Strand
7 Strands / 36 AWG
First Conductor Mark
Red
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 018 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
142,34000 Kč42,34 Kč
533,82800 Kč169,14 Kč
1030,69900 Kč306,99 Kč
2526,95360 Kč673,84 Kč
5024,42600 Kč1 221,30 Kč
10022,13390 Kč2 213,39 Kč
Spool
LengthUnit Price (Per Foot)Ext Price
30019,71053 Kč5 913,16 Kč
60017,89055 Kč10 734,33 Kč
90016,91358 Kč15 222,22 Kč
1 50015,76843 Kč23 652,65 Kč
2 10015,06363 Kč31 633,62 Kč
3 00014,35693 Kč43 070,79 Kč
Manufacturers Standard Package
Unit Price without VAT:42,34000 Kč
Unit Price with VAT:51,23140 Kč
Alternate Length
CBL RIBN 34COND 0.05 GRAY 500'
In-Stock: 0
Unit Price: 17,64458 Kč
CBL RIBN 34COND 0.05 GRAY 100'
In-Stock: 26
Unit Price: 3 342,93000 Kč
CBL RIBN 34COND 0.05 GRY FEET
In-Stock: 92
Unit Price: 46,09000 Kč