Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3365/34 100

DigiKey Part Number
3M157844-100-ND
Manufacturer
Manufacturer Product Number
3365/34 100
Description
CBL RIBN 34COND 0.05 GRAY 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
1.700" (43.18mm)
Packaging
Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
34
Ratings
UL Style 2651
Pitch
Features
Zippable
Length
100.0' (30.48m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
10GOhm
Conductor Strand
7 Strands / 36 AWG
First Conductor Mark
Red
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 342,93000 Kč3 342,93 Kč
23 029,78500 Kč6 059,57 Kč
32 860,12333 Kč8 580,37 Kč
52 659,78600 Kč13 298,93 Kč
72 535,67143 Kč17 749,70 Kč
102 410,68700 Kč24 106,87 Kč
Manufacturers Standard Package
Unit Price without VAT:3 342,93000 Kč
Unit Price with VAT:4 044,94530 Kč
Alternate Length
CBL RIBN 34COND 0.05 GRAY 500'
In-Stock: 0
Unit Price: 17,64458 Kč
CBL RIBN 34COND 0.05 GRAY 300'
In-Stock: 3018
Unit Price: 42,34000 Kč
CBL RIBN 34COND 0.05 GRY FEET
In-Stock: 92
Unit Price: 46,09000 Kč