
3365/34 100 | |
|---|---|
DigiKey Part Number | 19-3365/34100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/34 100 |
Description | CBL RIBN 34COND 0.05 GRY FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Ribbon Thickness 0.035" (0.89mm) |
Mfr | Ribbon Width 1.700" (43.18mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable | Ratings UL Style 2651 |
Number of Conductors 34 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length Enter Number of Feet in Order Quantity | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Spool Size 100.0' (30.48m) |
Shielding Unshielded | Base Product Number |
Jacket Color |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 46,09000 Kč | 46,09 Kč |
| 5 | 36,91400 Kč | 184,57 Kč |
| 10 | 33,47300 Kč | 334,73 Kč |
| 25 | 29,39800 Kč | 734,95 Kč |
| 50 | 26,64080 Kč | 1 332,04 Kč |
| 100 | 24,14230 Kč | 2 414,23 Kč |
| Unit Price without VAT: | 46,09000 Kč |
|---|---|
| Unit Price with VAT: | 55,76890 Kč |




