
3365/16SF 100 | |
|---|---|
DigiKey Part Number | 3M157945-100-ND 19-3365/16SF100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/16SF 100 |
Description | CBL RIBN 16COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.800" (20.32mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 5 | 21,46000 Kč | 107,30 Kč |
| 10 | 19,46500 Kč | 194,65 Kč |
| 25 | 17,10080 Kč | 427,52 Kč |
| 50 | 15,49660 Kč | 774,83 Kč |
| 100 | 14,04350 Kč | 1 404,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,04350 Kč | 1 404,35 Kč |
| 200 | 12,72795 Kč | 2 545,59 Kč |
| 300 | 12,01997 Kč | 3 605,99 Kč |
| 500 | 11,18732 Kč | 5 593,66 Kč |
| 700 | 10,67359 Kč | 7 471,51 Kč |
| 1 000 | 10,15778 Kč | 10 157,78 Kč |
| 2 500 | 8,95834 Kč | 22 395,85 Kč |
| 5 000 | 8,30576 Kč | 41 528,80 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |






