
3365/06SF 100 | |
|---|---|
DigiKey Part Number | 3M158007-100-ND 19-3365/06SF100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/06SF 100 |
Description | CBL RIBN 6COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 6 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 6 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.300" (7.62mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 5 | 11,87200 Kč | 59,36 Kč |
| 10 | 10,77800 Kč | 107,78 Kč |
| 25 | 9,48080 Kč | 237,02 Kč |
| 50 | 8,59260 Kč | 429,63 Kč |
| 100 | 7,78430 Kč | 778,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,78430 Kč | 778,43 Kč |
| 200 | 7,05490 Kč | 1 410,98 Kč |
| 300 | 6,66163 Kč | 1 998,49 Kč |
| 500 | 6,19838 Kč | 3 099,19 Kč |
| 700 | 5,91234 Kč | 4 138,64 Kč |
| 1 000 | 5,62477 Kč | 5 624,77 Kč |
| 2 500 | 4,95593 Kč | 12 389,83 Kč |
| 5 000 | 4,51089 Kč | 22 554,45 Kč |
| 10 000 | 4,37366 Kč | 43 736,60 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |











