
323985 | |
|---|---|
DigiKey Part Number | 323985-ND |
Manufacturer | |
Manufacturer Product Number | 323985 |
Description | CONN RING CIRC 20-24AWG #4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323985 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Natural |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Tin |
Thickness 0.023" (0.58mm) | Insulation Diameter 0.040" ~ 0.100" (1.02mm ~ 2.54mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.774" (19.66mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,18700 Kč | 211,87 Kč |
| 25 | 19,86400 Kč | 496,60 Kč |
| 50 | 18,91500 Kč | 945,75 Kč |
| 100 | 18,01000 Kč | 1 801,00 Kč |
| 250 | 16,88072 Kč | 4 220,18 Kč |
| 500 | 16,07480 Kč | 8 037,40 Kč |
| 1 000 | 15,30733 Kč | 15 307,33 Kč |
| 3 000 | 14,16567 Kč | 42 497,01 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |





