
323986 | |
|---|---|
DigiKey Part Number | A27496-ND |
Manufacturer | |
Manufacturer Product Number | 323986 |
Description | CONN RING CIRC 20-24AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323986 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Natural |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.023" (0.58mm) | Insulation Diameter 0.040" ~ 0.100" (1.02mm ~ 2.54mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.744" (18.90mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,21600 Kč | 142,16 Kč |
| 25 | 13,32960 Kč | 333,24 Kč |
| 50 | 12,69120 Kč | 634,56 Kč |
| 100 | 12,08430 Kč | 1 208,43 Kč |
| 250 | 11,32716 Kč | 2 831,79 Kč |
| 500 | 10,78584 Kč | 5 392,92 Kč |
| 1 000 | 10,27075 Kč | 10 270,75 Kč |
| 3 000 | 9,50460 Kč | 28 513,80 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |







