9 Position Two Piece Backshell Connector Gray 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3357-4109

DigiKey Part Number
3357-4109-ND
Manufacturer
Manufacturer Product Number
3357-4109
Description
CONN BACKSHELL 9POS 180DEG SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Gray 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Flat
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Polyester, Glass Filled
Plating
-
Hardware
Assembly Hardware
Features
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1475,60000 Kč475,60 Kč
10404,25300 Kč4 042,53 Kč
25378,93840 Kč9 473,46 Kč
50360,85060 Kč18 042,53 Kč
100343,63650 Kč34 363,65 Kč
300318,03220 Kč95 409,66 Kč
500306,78834 Kč153 394,17 Kč
Manufacturers Standard Package
Unit Price without VAT:475,60000 Kč
Unit Price with VAT:575,47600 Kč