3357-5137 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 515,50000 Kč
Datasheet
37 Position Two Piece Backshell Connector Gray 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3357-5137

DigiKey Part Number
3357-5137-ND
Manufacturer
Manufacturer Product Number
3357-5137
Description
CONN BACKSHELL 37POS 180DEG SHLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Gray 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Flat
Manufacturer
3M
Cable Exit
180°
Series
Shielding
Shielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Polyester, Glass Filled
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware
Number of Positions
37
Color
Gray
Compatible Shell Size
C
Base Product Number
Compatible D-Sub Size
37pos and HD62pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3357-41373M03357-4137-ND515,50000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1515,08000 Kč515,08 Kč
10437,70300 Kč4 377,03 Kč
25410,30080 Kč10 257,52 Kč
50390,72240 Kč19 536,12 Kč
100372,08250 Kč37 208,25 Kč
300344,35740 Kč103 307,22 Kč
500332,18374 Kč166 091,87 Kč
Manufacturers Standard Package
Unit Price without VAT:515,08000 Kč
Unit Price with VAT:623,24680 Kč