
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Polyester, Glass Filled | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,88000 Kč | 510,88 Kč |
| 10 | 434,21800 Kč | 4 342,18 Kč |
| 25 | 407,03360 Kč | 10 175,84 Kč |
| 50 | 389,10140 Kč | 19 455,07 Kč |
| Unit Price without VAT: | 510,88000 Kč |
|---|---|
| Unit Price with VAT: | 618,16480 Kč |



