
3302/26 100SF | |
---|---|
DigiKey Part Number | 19-3302/26100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3302/26 100SF |
Description | CBL RIBN 26COND 0.05 MULT FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 26 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 1.300" (33.02mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 73,95000 Kč | 73,95 Kč |
2 | 67,17500 Kč | 134,35 Kč |
3 | 63,53000 Kč | 190,59 Kč |
5 | 59,15800 Kč | 295,79 Kč |
7 | 56,39000 Kč | 394,73 Kč |
10 | 53,63700 Kč | 536,37 Kč |
25 | 47,08400 Kč | 1 177,10 Kč |
50 | 42,66820 Kč | 2 133,41 Kč |
100 | 38,67090 Kč | 3 867,09 Kč |
Unit Price without VAT: | 73,95000 Kč |
---|---|
Unit Price with VAT: | 89,47950 Kč |
