
3302/26 100SF | |
|---|---|
DigiKey Part Number | 3302/26100SF-ND |
Manufacturer | |
Manufacturer Product Number | 3302/26 100SF |
Description | CBL RIBN 26COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 26 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 1.300" (33.02mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 148,55000 Kč | 5 148,55 Kč |
| 2 | 4 665,71000 Kč | 9 331,42 Kč |
| 3 | 4 404,29667 Kč | 13 212,89 Kč |
| 5 | 4 096,05200 Kč | 20 480,26 Kč |
| 7 | 3 905,23857 Kč | 27 336,67 Kč |
| 10 | 3 713,13500 Kč | 37 131,35 Kč |
| 25 | 3 264,72760 Kč | 81 618,19 Kč |
| 50 | 2 965,33800 Kč | 148 266,90 Kč |
| Unit Price without VAT: | 5 148,55000 Kč |
|---|---|
| Unit Price with VAT: | 6 229,74550 Kč |


