3302/14(300SF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3302/14 300

DigiKey Part Number
19-3302/14300-DS-ND
Manufacturer
Manufacturer Product Number
3302/14 300
Description
CBL RIBN 14COND 0.05 MULT FEET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 14 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
14
Pitch
Length
Enter Number of Feet in Order Quantity
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.042" (1.07mm)
Ribbon Width
0.700" (17.78mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Grade
-
Qualification
-
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20462
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Spool Size
300.0' (91.44m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
132,70000 Kč32,70 Kč
229,78500 Kč59,57 Kč
328,19000 Kč84,57 Kč
526,24600 Kč131,23 Kč
725,05571 Kč175,39 Kč
1023,83000 Kč238,30 Kč
2520,93000 Kč523,25 Kč
5018,96780 Kč948,39 Kč
10017,18680 Kč1 718,68 Kč
Manufacturers Standard Package
Unit Price without VAT:32,70000 Kč
Unit Price with VAT:39,56700 Kč
Alternate Length
CBL RIBN 14COND 0.05 MULTI 100'
In-Stock: 475
Unit Price: 35,41000 Kč
CBL RIBN 14COND 0.05 MULTI 300'
In-Stock: 3
Unit Price: 6 288,99000 Kč
CBL RIBN 14COND 0.05 MULTI 50'
In-Stock: 0
Unit Price: 1 354,57000 Kč
CBL RIBN 14COND 0.05 MULTI 25'
In-Stock: 0
Unit Price: 716,55000 Kč
CBL RIBN 14COND 0.05 MULTI 10'
In-Stock: 0
Unit Price: 308,28000 Kč