
3302/14 300 | |
|---|---|
DigiKey Part Number | 3M157812-300-ND |
Manufacturer | |
Manufacturer Product Number | 3302/14 300 |
Description | CBL RIBN 14COND 0.05 MULTI 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 14 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 0.700" (17.78mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 288,99000 Kč | 6 288,99 Kč |
| 2 | 5 699,09000 Kč | 11 398,18 Kč |
| 3 | 5 379,83333 Kč | 16 139,50 Kč |
| 5 | 5 003,40800 Kč | 25 017,04 Kč |
| 7 | 4 770,51571 Kč | 33 393,61 Kč |
| 10 | 4 536,08700 Kč | 45 360,87 Kč |
| 25 | 3 989,11160 Kč | 99 727,79 Kč |
| 50 | 3 624,08260 Kč | 181 204,13 Kč |
| Unit Price without VAT: | 6 288,99000 Kč |
|---|---|
| Unit Price with VAT: | 7 609,67790 Kč |






