
3302/34 100 | |
|---|---|
DigiKey Part Number | 19-3302/34100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3302/34 100 |
Description | CBL RIBN 34COND 0.05 MULT FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 34 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 34 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 1.700" (43.18mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,40000 Kč | 80,40 Kč |
| 2 | 73,01000 Kč | 146,02 Kč |
| 3 | 69,01667 Kč | 207,05 Kč |
| 5 | 64,24000 Kč | 321,20 Kč |
| 7 | 61,24000 Kč | 428,68 Kč |
| 10 | 58,24100 Kč | 582,41 Kč |
| 25 | 51,12520 Kč | 1 278,13 Kč |
| 50 | 46,33000 Kč | 2 316,50 Kč |
| 100 | 41,99330 Kč | 4 199,33 Kč |
| Unit Price without VAT: | 80,40000 Kč |
|---|---|
| Unit Price with VAT: | 97,28400 Kč |











