
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap | |
Number of Wire Entries | 3 | |
Termination | IDC | |
Wire Gauge | 14-22 AWG | |
Insulation | Fully Insulated | |
Features | Flame Retardant | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,19000 Kč | 321,90 Kč |
| 25 | 30,16160 Kč | 754,04 Kč |
| 50 | 28,72100 Kč | 1 436,05 Kč |
| 100 | 27,34990 Kč | 2 734,99 Kč |
| 250 | 25,63604 Kč | 6 409,01 Kč |
| 500 | 24,41186 Kč | 12 205,93 Kč |
| 1 000 | 23,24668 Kč | 23 246,68 Kč |
| 2 500 | 21,79189 Kč | 54 479,72 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |




