
Category | Termination IDC |
Manufacturer 3M | Wire Gauge 14-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color White |
Terminal Type Inline, Tap | Base Product Number |
Number of Wire Entries 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 15,93400 Kč | 159,34 Kč |
| 25 | 14,94080 Kč | 373,52 Kč |
| 50 | 14,22760 Kč | 711,38 Kč |
| 100 | 13,54770 Kč | 1 354,77 Kč |
| 250 | 12,69768 Kč | 3 174,42 Kč |
| 500 | 12,09118 Kč | 6 045,59 Kč |
| 1 000 | 11,51370 Kč | 11 513,70 Kč |
| 3 000 | 10,65487 Kč | 31 964,61 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |


