
264-5205-01 | |
|---|---|
DigiKey Part Number | 3M10833-ND |
Manufacturer | |
Manufacturer Product Number | 264-5205-01 |
Description | CONN SOCKET QFN 64POS GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 64 (4 x 16) Pos QFN Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 264-5205-01 Models |
Category | Mounting Type Through Hole |
Manufacturer 3M | Features Open Frame |
Series | Termination Solder |
Packaging Bulk | Pitch - Post 0.020" (0.50mm) |
Part Status Active | Contact Finish - Post Gold |
Type QFN | Contact Material - Post Beryllium Copper |
Number of Positions or Pins (Grid) 64 (4 x 16) | Housing Material Polyethersulfone (PES) |
Pitch - Mating 0.020" (0.50mm) | Termination Post Length 0.114" (2.90mm) |
Contact Finish - Mating Gold | Contact Resistance 25mOhm |
Contact Material - Mating Beryllium Copper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 151,06000 Kč | 3 151,06 Kč |
| 10 | 2 678,74300 Kč | 26 787,43 Kč |
| 25 | 2 511,21080 Kč | 62 780,27 Kč |
| 50 | 2 391,52940 Kč | 119 576,47 Kč |
| Unit Price without VAT: | 3 151,06000 Kč |
|---|---|
| Unit Price with VAT: | 3 812,78260 Kč |



