
224-5205-01 | |
|---|---|
DigiKey Part Number | 3M10827-ND |
Manufacturer | |
Manufacturer Product Number | 224-5205-01 |
Description | CONN SOCKET QFN 24POS GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 (4x4) Pos QFN Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 224-5205-01 Models |
Category | Contact Material - Mating Beryllium Copper |
Manufacturer 3M | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish - Post Gold |
Part Status Active | Contact Material - Post Beryllium Copper |
Type QFN | Housing Material Polyethersulfone (PES) |
Number of Positions or Pins (Grid) 24 (4x4) | Termination Post Length 0.118" (3.00mm) |
Pitch - Mating 0.020" (0.50mm) | Contact Resistance 25mOhm |
Contact Finish - Mating Gold | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 363,97000 Kč | 2 363,97 Kč |
| 20 | 1 913,68000 Kč | 38 273,60 Kč |
| 40 | 1 822,43700 Kč | 72 897,48 Kč |
| 60 | 1 771,11850 Kč | 106 267,11 Kč |
| 100 | 1 741,23820 Kč | 174 123,82 Kč |
| Unit Price without VAT: | 2 363,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 860,40370 Kč |



