
232-5205-01 | |
|---|---|
DigiKey Part Number | 3M10830-ND |
Manufacturer | |
Manufacturer Product Number | 232-5205-01 |
Description | CONN SOCKET QFN 32POS GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 (4 x 8) Pos QFN Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 232-5205-01 Models |
Category | Mounting Type Through Hole |
Manufacturer 3M | Features Closed Frame |
Series | Termination Solder |
Packaging Bulk | Contact Finish - Post Gold |
Part Status Active | Contact Material - Post Beryllium Copper |
Type QFN | Housing Material Polyethersulfone (PES) |
Number of Positions or Pins (Grid) 32 (4 x 8) | Termination Post Length 0.114" (2.90mm) |
Contact Finish - Mating Gold | Contact Resistance 25mOhm |
Contact Material - Mating Beryllium Copper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 536,03000 Kč | 2 536,03 Kč |
| 10 | 2 155,75000 Kč | 21 557,50 Kč |
| 25 | 2 020,91480 Kč | 50 522,87 Kč |
| 50 | 1 924,58720 Kč | 96 229,36 Kč |
| 100 | 1 880,28600 Kč | 188 028,60 Kč |
| Unit Price without VAT: | 2 536,03000 Kč |
|---|---|
| Unit Price with VAT: | 3 068,59630 Kč |



