



2228-2X10FT | |
|---|---|
DigiKey Part Number | 3M12151-ND |
Manufacturer | |
Manufacturer Product Number | 2228-2X10FT |
Description | TAPE MASTIC PAD BLACK 2"X3.3YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Mastic Pad Tape Rubber, Self Fusing Adhesive Black 2.00" (50.80mm) X 10' (3.0m) 3.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Mastic Pad | |
Adhesive | Rubber, Self Fusing | |
Backing, Carrier | Ethylene Propylene Rubber | |
Thickness | 0.0650" (65.0 mils, 1.651mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 10' (3.0m) 3.3 yds | |
Color | Black | |
Usage | Insulating, Moisture Sealing | |
Temperature Range | 194°F (90°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 612,66000 Kč | 1 612,66 Kč |
| 10 | 1 246,48800 Kč | 12 464,88 Kč |
| 30 | 1 111,55133 Kč | 33 346,54 Kč |
| 50 | 1 055,98100 Kč | 52 799,05 Kč |
| 100 | 987,05450 Kč | 98 705,45 Kč |
| Unit Price without VAT: | 1 612,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 951,31860 Kč |



